The GLF2125-1R8K-T is a shielded RF inductor from Cal-Chip Electronics. It features a multi-layer technology and a 1.8uH inductance with a 10% tolerance. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 55MHz. It is designed for surface mount applications and has a case size of 0805. The inductor operates over a temperature range of -40 to 85C and has a maximum DC resistance of 0.6R and a maximum DC current of 0.05A.
Cal-Chip Electronics GLF2125-1R8K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GLF2125-1R8K-T to view detailed technical specifications.
No datasheet is available for this part.