The GLF2125-68NJ-T is a shielded RF inductor from Cal-Chip Electronics. It features a multi-layer technology and a 0.068uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.2 ohms. It operates over a temperature range of -40°C to 85°C and is available in an 0805 surface mount package.
Cal-Chip Electronics GLF2125-68NJ-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GLF2125-68NJ-T to view detailed technical specifications.
No datasheet is available for this part.