The GLF3216-2R2K-T is a shielded RF inductor from Cal-Chip Electronics, featuring a multi-layer technology and 1206 case size. It has a nominal inductance of 2.2uH with a tolerance of 10% and a self-resonant frequency of 50MHz. The inductor's maximum DC current is 0.05A and maximum DC resistance is 0.6R. It operates within a temperature range of -40 to 85 degrees Celsius.
Cal-Chip Electronics GLF3216-2R2K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GLF3216-2R2K-T to view detailed technical specifications.
No datasheet is available for this part.