The GLF3216-R12K-T is a shielded multi-layer RF inductor from Cal-Chip Electronics. It has an inductance of 0.12uH with a tolerance of 10% and is tested at a frequency of 25MHz. The inductor has a maximum DC current of 0.25A and a maximum DC resistance of 0.3 ohms. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 220MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm length, 0.8mm height, and 1.8mm depth. It operates between -40°C and 85°C.
Cal-Chip Electronics GLF3216-R12K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GLF3216-R12K-T to view detailed technical specifications.
No datasheet is available for this part.