The GMC02X5R104K10NTLF is a 10V 0.1uF multilayer ceramic capacitor from Cal-Chip Electronics. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.3mm in height. It is a 2-terminal component and is rated for DC voltages up to 10V.
Cal-Chip Electronics GMC02X5R104K10NTLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GMC |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC02X5R104K10NTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.