The GMC04X5R224M6R3NT-LF is a 0402 multilayer ceramic capacitor from Cal-Chip Electronics. It has a capacitance of 0.22uF and is rated for a DC voltage of 6.3V. The capacitor operates within a temperature range of -55C to 85C and has a compact 0402 package size. It is suitable for use in various applications where a small, reliable ceramic capacitor is required.
Cal-Chip Electronics GMC04X5R224M6R3NT-LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | GMC |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC04X5R224M6R3NT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.