The GMC04X5R475M10NTLF is a 4.7uF multilayer ceramic capacitor from Cal-Chip Electronics. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 10V and has a capacitance of 4.7uF. It is available in a 0402 package type with dimensions of 0.5mm width and 1mm length, and 0.5mm height.
Cal-Chip Electronics GMC04X5R475M10NTLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GMC |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC04X5R475M10NTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.