The GMC04Y5V473Z25NT is a 0.047uF multilayer ceramic capacitor from Cal-Chip Electronics. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is rated for a DC voltage of 25 volts and has a compact 0402 package size. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Cal-Chip Electronics GMC04Y5V473Z25NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | GMC |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GMC |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC04Y5V473Z25NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.