The GMC10CG220J100NTD is a 22nF ceramic capacitor from Cal-Chip Electronics. It operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 100V. The capacitor is a multilayer ceramic type with a 0603 package size. It is suitable for use in various electronic applications.
Cal-Chip Electronics GMC10CG220J100NTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GMC |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC10CG220J100NTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.