The GMC10X7R823J50NT-LF is a 50V ceramic capacitor with a capacitance of 0.082uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type and is part of the GMC series. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Cal-Chip Electronics GMC10X7R823J50NT-LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GMC |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC10X7R823J50NT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.