The GMC21CG472G100NT is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package type and has a height of 1.3mm and a width of 1.25mm. It is a multilayer ceramic capacitor with a ceramic capacitor type.
Cal-Chip Electronics GMC21CG472G100NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GMC |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC21CG472G100NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.