This 10uF ceramic capacitor from Cal-Chip Electronics features a DC rated voltage of 10V and is packaged in the 0805 format. The capacitor operates within a temperature range of -55 to 85°C. It is a multilayer ceramic (MLCC) capacitor with a capacitance of 10uF.
Cal-Chip Electronics GMC21X5R106K10NTLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GMC |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC21X5R106K10NTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.