This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a 1210 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Cal-Chip Electronics GMC32X7R105K25NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC32X7R105K25NT to view detailed technical specifications.
No datasheet is available for this part.