The NL2520BR33J is a 0.33uH wirewound inductor with a tolerance of 5% and a maximum DC resistance of 0.6 ohms. It has a maximum DC current rating of 0.4A and a minimum quality factor of 30. The inductor is molded and has a case size of 1008. It operates over a temperature range of -20 to 100 degrees Celsius.
Cal-Chip Electronics NL2520BR33J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics NL2520BR33J to view detailed technical specifications.
No datasheet is available for this part.