Cal-Chip Electronics NL2520T2R7K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.195A |
| Maximum Saturation Current | 0.195A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics NL2520T2R7K to view detailed technical specifications.
No datasheet is available for this part.