The NL3225B22NM is a wirewound inductor from Cal-Chip Electronics with a type of RF inductance. It has a tolerance of 20% and an inductance of 0.022uH. The maximum DC current is 0.56A and the maximum DC resistance is 0.16 ohms typ. The inductor is molded and has a case size of 1210. The operating temperature range is -20 to 100 degrees Celsius.
Cal-Chip Electronics NL3225B22NM technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 0.56A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.5mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics NL3225B22NM to view detailed technical specifications.
No datasheet is available for this part.