Inductor RF Molded Wirewound 0.012uH 10% 100MHz 10Q-Factor 0.71A 0.1Ohm DCR 1210 T/R
Cal-Chip Electronics NL3225T12NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.71A |
| Maximum Saturation Current | 0.71A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.5mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics NL3225T12NK to view detailed technical specifications.
No datasheet is available for this part.