The TCKOJ106AT is a polarized tantalum capacitor with a rated voltage of 6.3V and a capacitance of 10uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is available in a 3216-18 package type, with dimensions of 1.6mm in width and 3.2mm in length, and a height of 1.6mm. It is manufactured by Cal-Chip Electronics.
Cal-Chip Electronics TCKOJ106AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics TCKOJ106AT to view detailed technical specifications.
No datasheet is available for this part.