This 15uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 10%. It features an ESR of 4 and a leakage current of 0.9. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius.
Cal-Chip Electronics TCKOJ156AT technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics TCKOJ156AT to view detailed technical specifications.
No datasheet is available for this part.