Fuse Miniature Very Fast Acting 0.5A 1000V Holder Cartridge 6 X 32mm Ceramic Bag
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.5A |
| Type | Miniature |
| Voltage Rating | 1000V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |