Quick Jump:
Technical Specifications
Calex 24D15.200HW technical specifications.
General
Max Operating Temperature
70
Number of Terminals
24
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDIP-T24
Temperature Grade
OTHER
Input Voltage-Max
36
Input Voltage-Min
18
Compliance
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Datasheet
Calex 24D15.200HW Datasheet
Download the complete datasheet for Calex 24D15.200HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.