Calex 24T5.15HE technical specifications.
| Number of Terminals | 12 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calex 24T5.15HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.