Calex 32024B technical specifications.
| Depth | 74.93mm |
| Efficiency | 60% |
| Height | 63.5mm |
| Length | 142.75mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| Weight | 1.8kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.