Calex 32212B technical specifications.
| Current - Output 2 | 1.7A |
| Depth | 74.93mm |
| Efficiency | 55% |
| Height | 63.5mm |
| Length | 177.8mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | -15V |
| Weight | 1.8kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32212B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
