Calex 32305B technical specifications.
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Depth | 74.93mm |
| Efficiency | 55% |
| Height | 63.5mm |
| Length | 260.35mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 2.3kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32305B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
