Calex 33012A technical specifications.
| Style | Open Frame |
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 115|230V |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 20% |
| Ripple & Noise | 1.5V(Max) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Calex 33012A to view detailed technical specifications.
No datasheet is available for this part.