Calex 48S12.2500MHW-N technical specifications.
| Number of Terminals | 6 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calex 48S12.2500MHW-N to view detailed technical specifications.
No datasheet is available for this part.