Calex 52012 technical specifications.
| Current - Output 1 | 1A |
| Depth | 57mm |
| Height | 57mm |
| Length | 160mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 216V |
| Max Input Voltage | 264V |
| Min Input Voltage | 216V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 0.97kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 52012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
