
Adjustable, dual-output, chassis-mount power supply delivering 500mA at +15V and -15V. Features a wide AC input range of 216V to 264V, operating at frequencies from 47Hz to 63Hz. This regulated power supply offers a robust operating temperature range of -25°C to 50°C. Dimensions are 160mm (length) x 100mm (width) x 57mm (height), with a weight of 0.97kg.
Calex 52212A technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 57mm |
| Height | 57mm |
| Length | 160mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 216V |
| Max Input Voltage | 264V |
| Min Input Voltage | 216V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Mount | Chassis |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Current | 500mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.97kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 52212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
