Calex 8503 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calex 8503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.