Calex PC151MT-0-WJ technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Response Time | 240ms |
| Series | PyroCouple |
| RoHS | Compliant |
Download the complete datasheet for Calex PC151MT-0-WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
