California Eastern Laboratories CG2164X3-C2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories CG2164X3-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.