High-performance RF switch IC designed for diversity applications. Operates across a frequency range from 50MHz to 3000MHz, featuring a maximum insertion loss of 0.65dB. Engineered for reliable operation in demanding environments, with a wide operating temperature range from -45°C to 85°C.
California Eastern Laboratories CG2179M2-C4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories CG2179M2-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.