The CMP9377-UA is a multi-protocol connectivity module based on Qualcomm's QCA9377. It supports dual-band (2.4/5GHz) single-stream 802.11ac Wi-Fi and Bluetooth 5.0. The module architecture is hosted, operating on Linux, and is designed for energy efficiency in IoT applications. It supports STA and Soft AP modes and includes built-in WLAN/Bluetooth coexistence algorithms.
California Eastern Laboratories CMP9377-UA technical specifications.
| Wi-Fi Standard | 802.11a/b/g/n/ac |
| Bluetooth Version | 5.0 |
| Frequency | 2.4 & 5GHz |
| Wi-Fi Interface | SDIO |
| Bluetooth Interface | UART/HCI |
| Antenna Interface | U.FL Connector |
| Architecture | Hosted |
| Regulatory | FCC certified |
| Regulatory | IC certified |
| Regulatory | CE certified |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories CMP9377-UA to view detailed technical specifications.
No datasheet is available for this part.