
This NPN RF transistor is packaged in a SOT-89 case and is suitable for surface mount applications. It has a collector base voltage rating of 30V, collector emitter voltage of 15V, and emitter base voltage of 3V. The transistor operates over a temperature range of -65°C to 200°C and has a power dissipation of 3.75W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 5.5GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
