California Eastern Laboratories NE6500379A-T1 technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Gate to Source Voltage (Vgs) | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories NE6500379A-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.