The NE85633-T1B-A is a surface mount NPN RF transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a maximum power dissipation of 200mW and is packaged in a SOT-23 package. The transistor has a frequency of 7GHz and a gain of 9dB. It is RoHS compliant and lead free. The NE85633-T1B-A is suitable for use in high-frequency applications.
California Eastern Laboratories NE85633-T1B-A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 7GHz |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE85633-T1B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.