The PS2701A-1Y-F3-A is a 30mA SOP NPN transistor with a collector emitter saturation voltage of 300mV. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The device is packaged in a tape and reel format and is not radiation hardened.
California Eastern Laboratories PS2701A-1Y-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2701A-1Y-F3-A to view detailed technical specifications.
No datasheet is available for this part.