California Eastern Laboratories PS710B-1A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 2.5A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS710B-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.