
Solid State Relay with DC input and AC/DC output. Features a 4-pin PDIP SMD package with gull-wing leads for surface mounting. Offers a maximum input voltage of 1.4V DC and a maximum input current of 50mA. The output handles up to 60V AC/DC with a maximum output current of 2A. Includes 1500V(RMS) I/O isolation and operates within a temperature range of -40°C to 85°C.
California Eastern Laboratories PS710CL2-1A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP SMD |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 9.25 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS710CL2-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.