California Eastern Laboratories PS7122-2B-A technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7122-2B-A to view detailed technical specifications.
No datasheet is available for this part.