The PS7141-1A is a solid state relay with a maximum output voltage of 400V and a maximum output current of 150mA. It has a package type of PDIP and a mount type of through hole. The relay operates within a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
California Eastern Laboratories PS7141-1A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 150mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7141-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.