The PS7141-1C is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 400V and a maximum load current of 120mA. The relay is packaged in a PDIP case with a height of 3.5mm and a width of 6.5mm. It is not radiation hardened and is not RoHS compliant.
California Eastern Laboratories PS7141-1C technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 9.25mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 150mA |
| Output Voltage | 400V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7141-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.