California Eastern Laboratories PS7141-2A-A technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7141-2A-A to view detailed technical specifications.
No datasheet is available for this part.