
California Eastern Laboratories PS7141C-2A-A technical specifications.
| Package/Case | PDIP |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7141C-2A-A to view detailed technical specifications.
No datasheet is available for this part.
