California Eastern Laboratories PS7141CL-2A-E3-A technical specifications.
| Package/Case | PDIP |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Packaging | Tape and Reel |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7141CL-2A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.