California Eastern Laboratories PS7141EL-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7141EL-1A-A to view detailed technical specifications.
No datasheet is available for this part.