California Eastern Laboratories PS7241-AT5 technical specifications.
| Package/Case | SOP |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 9.25mm |
| Load Current | 120mA |
| Output Current | 120mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS7241-AT5 to view detailed technical specifications.
No datasheet is available for this part.