Solid State Relay 50mA 1.4V DC-IN 0.1A 40V AC/DC-OUT 4-Pin SSOP T/R
California Eastern Laboratories PS7801-1A technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7801-1A to view detailed technical specifications.
No datasheet is available for this part.