California Eastern Laboratories THPM4301A technical specifications.
| Category | POL Power Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for California Eastern Laboratories THPM4301A to view detailed technical specifications.
No datasheet is available for this part.